357-030-531-103

Heilind Number:EDA357-030-531-103
Manufacturer:EDAC
Manufacturer Number:357-030-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-531-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in sophisticated black. Designed for seamless integration, it boasts a single row of 30 copper alloy contact positions with a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it ensures reliable performance. Its straight mount orientation facilitates easy installation, making it a must-have component in any professional setup. Elevate your connectivity game with this essential board-to-board connector.