357-030-531-104

Heilind Number:EDA357-030-531-104
Manufacturer:EDAC
Manufacturer Number:357-030-531-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-531-104

Detailed Description

Enhance connectivity within your device with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a low amperage of 5 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row layout and 30 positions, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation further streamlines connectivity, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your electronic projects. Explore our extensive range of connectors for more options to suit your specific needs.