357-030-531-107

Heilind Number:EDA357-030-531-107
Manufacturer:EDAC
Manufacturer Number:357-030-531-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-531-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Boasting a sleek black design, this connector facilitates seamless power transmission with a 5 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating environments. Featuring a single row design with 30 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-quality component.