357-030-531-168

Heilind Number:EDA357-030-531-168
Manufacturer:EDAC
Manufacturer Number:357-030-531-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-531-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-531-168

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 30 positions, offering ample space for efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and with contact material made of Copper Alloy, it ensures reliable performance in demanding environments. The black housing not only adds a sleek touch but also meets industry standards for safety. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures stability in various conditions. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.