357-030-540-202

Heilind Number:EDA357-030-540-202
Manufacturer:EDAC
Manufacturer Number:357-030-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 5A. The .156 inch pitch and .2 inch row spacing provide precise alignment, accommodating up to 30 positions for versatile connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in harsh conditions. Upgrade your connectivity solutions with this essential component.