357-030-540-204

Heilind Number:EDA357-030-540-204
Manufacturer:EDAC
Manufacturer Number:357-030-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points featuring Copper Alloy material, it guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, while the 30 positions provide ample connectivity options. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Ideal for various applications, this connector is a must-have for efficient board-to-board PCB connections.