357-030-540-207

Heilind Number:EDA357-030-540-207
Manufacturer:EDAC
Manufacturer Number:357-030-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-540-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of precisely engineered copper alloy contacts, it facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing offer efficient PCB integration, while the 30-position layout caters to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted performance even in challenging environments. Perfect for a wide range of applications, this black connector is a must-have component for your electronic projects.