357-030-540-268

Heilind Number:EDA357-030-540-268
Manufacturer:EDAC
Manufacturer Number:357-030-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-540-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 30 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Thanks to a pitch of .156 inches and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Whether you're working on a personal project or a professional venture, our Card Edge Connector is a must-have for seamless board-to-board PCB connections. Elevate your electronics game with this essential component.