357-030-541-102

Heilind Number:EDA357-030-541-102
Manufacturer:EDAC
Manufacturer Number:357-030-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-541-102

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 30 positions, it offers seamless connectivity for your PCB needs. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand diverse environmental conditions. Upgrade your connectivity solutions with this essential component.