357-030-541-103

Heilind Number:EDA357-030-541-103
Manufacturer:EDAC
Manufacturer Number:357-030-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-541-103

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Engineered for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a single row design and Copper Alloy contacts, it offers reliable power transmission at 5 A. Featuring a convenient pitch of .156 in and row spacing of .2 in, it's perfect for accommodating up to 30 positions with precision. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity with this essential component.