357-030-541-107

Heilind Number:EDA357-030-541-107
Manufacturer:EDAC
Manufacturer Number:357-030-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-541-107

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic devices. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row layout and a total of 30 positions, this connector offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for personal projects or industrial applications, this connector is a versatile and essential component for seamless board-to-board PCB connections.