357-030-541-108

Heilind Number:EDA357-030-541-108
Manufacturer:EDAC
Manufacturer Number:357-030-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-541-108

Detailed Description

Enhance your electronic connections with this essential Card Edge Connector. Designed for efficiency and durability, this black connector features a single row layout with 30 positions, offering seamless integration on your PCB. Crafted from UL 94V-0 rated Thermoplastic Polyester, it ensures optimal safety and performance. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're assembling circuit boards or creating intricate electronic systems, this straight-mount connector is a must-have for seamless board-to-board connections. Explore its full potential in our extensive range of PCB connectors.