357-030-541-112

Heilind Number:EDA357-030-541-112
Manufacturer:EDAC
Manufacturer Number:357-030-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-541-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 30 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material provides optimal conductivity, while the black color adds a sleek touch to your assembly. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect choice for reliable and high-speed connections.