357-030-541-158

Heilind Number:EDA357-030-541-158
Manufacturer:EDAC
Manufacturer Number:357-030-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-541-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. The sleek black color adds a touch of sophistication to your assembly. With a single row layout featuring 30 positions, it allows for efficient data and power transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your connectivity with this essential component, perfect for a wide range of applications in the electronics industry.