357-030-542-202

Heilind Number:EDA357-030-542-202
Manufacturer:EDAC
Manufacturer Number:357-030-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-542-202

Detailed Description

Enhance your PCB connection setup with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in classic black. With a double row configuration and 30 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its straight mount orientation adds to the convenience of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand various environmental conditions. Upgrade your connectivity solutions with this essential component.