357-030-542-203

Heilind Number:EDA357-030-542-203
Manufacturer:EDAC
Manufacturer Number:357-030-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-542-203

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for optimal performance. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts offering a total of 30 positions, it provides ample connectivity for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether you're working on a personal project or a professional endeavor, this straight-mount connector is a must-have for seamless board-to-board connections. Elevate your connectivity game with this essential component.