357-030-542-207

Heilind Number:EDA357-030-542-207
Manufacturer:EDAC
Manufacturer Number:357-030-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-542-207

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black, designed for seamless integration. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows of 30 positions each, made of reliable Copper Alloy, it guarantees efficient and secure contact. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for diverse electronic projects. Elevate your connectivity with this essential component, a must-have in any PCB assembly toolkit.