357-030-542-258

Heilind Number:EDA357-030-542-258
Manufacturer:EDAC
Manufacturer Number:357-030-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-542-258

Detailed Description

Enhance your PCB connections with this durable and efficient Card Edge Connector. Designed for optimal performance, it features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures secure and reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 30 positions accommodate multiple connections. Suitable for straight mounting orientation, this connector operates seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronic setups with this essential component.