357-030-542-278

Heilind Number:EDA357-030-542-278
Manufacturer:EDAC
Manufacturer Number:357-030-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-542-278

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for your PCB assembly needs. Designed for optimal performance, this connector features a double-row configuration with 30 positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting functionality even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Constructed with high-quality Copper Alloy contacts, it offers excellent conductivity and minimal signal loss. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or hobbyist, our Card Edge Connector is the perfect choice for seamless board-to-board connections.