357-030-545-101

Heilind Number:EDA357-030-545-101
Manufacturer:EDAC
Manufacturer Number:357-030-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-545-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a charming black hue. Designed for seamless integration, it boasts a single row layout with 30 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. This connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C, making it perfect for a wide range of applications. Upgrade your electronics with this essential component, a must-have in any connector arsenal.