357-030-545-108

Heilind Number:EDA357-030-545-108
Manufacturer:EDAC
Manufacturer Number:357-030-545-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-545-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a single row of 30 positions with a pitch of .156 inches, ensuring seamless integration into your circuitry. The connector's housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. Made with Copper Alloy contacts, it offers optimal conductivity and longevity. Its straight mount orientation and black color add to its versatility, while the 5A amperage rating makes it suitable for various applications. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.