357-030-545-168

Heilind Number:EDA357-030-545-168
Manufacturer:EDAC
Manufacturer Number:357-030-545-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-545-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-545-168

Detailed Description

Enhance connectivity within your devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek Black color and sturdy UL 94V-0 Thermoplastic Polyester housing. Engineered for optimal performance, this connector boasts a current rating of 5 A and is crafted with durable Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers precise and secure connections. Its 30 positions allow for versatile usage, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its reliability for your connectivity needs.