357-030-545-178

Heilind Number:EDA357-030-545-178
Manufacturer:EDAC
Manufacturer Number:357-030-545-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-545-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-545-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a single row with 30 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for various industrial applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for reliable board-to-board connectivity in your projects.