357-030-547-101

Heilind Number:EDA357-030-547-101
Manufacturer:EDAC
Manufacturer Number:357-030-547-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-547-101

Detailed Description

Enhance connectivity within electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 30 positions for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have in any electronic project. Elevate your connectivity solutions with this essential component.