357-030-547-102

Heilind Number:EDA357-030-547-102
Manufacturer:EDAC
Manufacturer Number:357-030-547-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-547-102

Detailed Description

Enhance connectivity in your electronic setup with our Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 30 positions, ensuring seamless communication between PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. The black casing not only adds a sleek touch but also offers protection against external elements. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Trust in this essential component for efficient board-to-board PCB connectivity.