357-030-547-107

Heilind Number:EDA357-030-547-107
Manufacturer:EDAC
Manufacturer Number:357-030-547-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-547-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Made from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures long-lasting performance in a sleek black finish. With a single row configuration and 30 positions, it offers ample space for your connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this straight-mount orientation connector to deliver consistent power with a 5A amperage rating. Upgrade your setup with this essential component from our extensive range of connectors.