357-030-547-112

Heilind Number:EDA357-030-547-112
Manufacturer:EDAC
Manufacturer Number:357-030-547-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-547-112

Detailed Description

Enhance connectivity in your PCB system with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Boasting 30 positions, it provides ample connectivity options for your applications. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stability in diverse settings. Trust in this connector for secure and high-speed board-to-board connections.