357-030-547-178

Heilind Number:EDA357-030-547-178
Manufacturer:EDAC
Manufacturer Number:357-030-547-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-547-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-547-178

Detailed Description

Enhance your electronic connections with this black Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a single row with 30 positions, it offers reliable performance with a 5A amperage rating. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in industrial and commercial settings. Upgrade your PCB assembly with this high-quality connector, a must-have in your electronic components inventory.