357-030-553-102

Heilind Number:EDA357-030-553-102
Manufacturer:EDAC
Manufacturer Number:357-030-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-553-102

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row with 30 positions and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation facilitates easy installation, making it a must-have in your PCB assembly toolkit. Explore seamless board-to-board connections with this essential component.