357-030-553-104

Heilind Number:EDA357-030-553-104
Manufacturer:EDAC
Manufacturer Number:357-030-553-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-553-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution for secure board-to-board connections. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a maximum amperage of 5 A, it offers ample power for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation. Boasting 30 positions and a pitch of .156 inches, this connector provides ample space for your electronic components. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Upgrade your connectivity with this essential component, perfect for a range of applications in the electronics industry.