357-030-553-112

Heilind Number:EDA357-030-553-112
Manufacturer:EDAC
Manufacturer Number:357-030-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-553-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 30 positions, ideal for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures longevity and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient data transmission. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.