357-030-553-158

Heilind Number:EDA357-030-553-158
Manufacturer:EDAC
Manufacturer Number:357-030-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-553-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transfer at an amperage of 5 A. With a single row design featuring 30 positions, it offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Engineered for versatility, its right angle mount orientation accommodates various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Ideal for professional use, it belongs to the extensive range of high-quality PCB connectors.