357-030-554-101

Heilind Number:EDA357-030-554-101
Manufacturer:EDAC
Manufacturer Number:357-030-554-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-554-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed with precision and durability in mind. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With a high amperage rating of 5 A, this connector is perfect for power-intensive applications. Its single-row design with 30 positions and a pitch of .156 inches offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal signal transmission. The right-angle mount orientation allows for easy integration into your PCB layout, while the wide operating temperature range of -40 to 105°C ensures versatility in usage. Elevate your circuit board connections with this essential component.