357-030-554-102

Heilind Number:EDA357-030-554-102
Manufacturer:EDAC
Manufacturer Number:357-030-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-554-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it ensures efficient power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 30 positions, it offers ample connectivity options. The Copper Alloy contact material and .156 inch pitch ensure reliable signal transfer. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, it's suitable for diverse applications. Upgrade your setup with this essential component.