357-030-554-178

Heilind Number:EDA357-030-554-178
Manufacturer:EDAC
Manufacturer Number:357-030-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-554-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row of 30 positions with a pitch of .156 inches, ensuring secure and efficient communication between boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in any application. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for both standard and demanding environments. The right-angle mount orientation and .2-inch row spacing offer versatility in installation, making it a must-have component for any electronic setup. Elevate your connectivity game with this essential connector.