357-030-555-201

Heilind Number:EDA357-030-555-201
Manufacturer:EDAC
Manufacturer Number:357-030-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 30 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector guarantees seamless integration into your circuit board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.