357-030-555-203

Heilind Number:EDA357-030-555-203
Manufacturer:EDAC
Manufacturer Number:357-030-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-555-203

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With two rows of high-quality Copper Alloy contacts, each offering a 5 A power rating, this connector guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate up to 30 positions, enabling seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for various PCB applications. Upgrade your setup with this essential component today.