357-030-555-268

Heilind Number:EDA357-030-555-268
Manufacturer:EDAC
Manufacturer Number:357-030-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-555-268

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and features UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your board. The straight mount orientation and 30 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliable functionality in any environment. Upgrade your setup with this essential component, perfect for high-quality connections in your electronic projects.