357-030-555-278

Heilind Number:EDA357-030-555-278
Manufacturer:EDAC
Manufacturer Number:357-030-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-555-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a current rating of 5 A, it guarantees efficient power transmission. Boasting two rows and 30 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation further simplifies setup, making it a versatile choice for various electronic devices. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY project. Trust in its quality and performance to elevate your PCB connections to the next level.