357-030-556-202

Heilind Number:EDA357-030-556-202
Manufacturer:EDAC
Manufacturer Number:357-030-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and reliability, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for superior housing durability. With two rows of copper alloy contacts, offering a total of 30 positions at a pitch of .156 inches, it ensures secure and stable connectivity. Boasting an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is built to withstand demanding environmental conditions. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a perfect choice for a wide range of applications in the electronics industry. Trust in the quality and performance of this essential component for your next project.