357-030-556-203

Heilind Number:EDA357-030-556-203
Manufacturer:EDAC
Manufacturer Number:357-030-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-556-203

Detailed Description

Enhance your circuit board connectivity with this sleek Black Card Edge Connector, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it facilitates secure and efficient data transmission. The 30 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications in the electronics industry. Upgrade your PCB setup with this high-quality connector, a must-have in any professional toolkit.