357-030-556-207

Heilind Number:EDA357-030-556-207
Manufacturer:EDAC
Manufacturer Number:357-030-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-556-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With an amperage rating of 5A, it offers efficient power transmission for your devices. Its dual-row configuration with 30 positions allows for secure and seamless connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for data or power transmission, this connector is the perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential component.