357-030-556-258

Heilind Number:EDA357-030-556-258
Manufacturer:EDAC
Manufacturer Number:357-030-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-556-258

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts offering 30 positions in total, it facilitates efficient data transfer with a current rating of 5 A. The .156 inch pitch and .2 inch row spacing provide easy and precise alignment, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its reliability to streamline your PCB connections and elevate your electronic projects to new heights.