357-030-556-268

Heilind Number:EDA357-030-556-268
Manufacturer:EDAC
Manufacturer Number:357-030-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-556-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a 5A amperage rating, ensuring reliable performance in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration with your PCB setup. Featuring 30 positions and a straight mount orientation, it provides versatility for various projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial use. Upgrade your connectivity solutions with this essential component.