357-030-556-278

Heilind Number:EDA357-030-556-278
Manufacturer:EDAC
Manufacturer Number:357-030-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-556-278

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage, it provides reliable power transmission. The contact material, Copper Alloy, guarantees efficient conductivity. Boasting two rows and 30 positions, it offers ample connection options. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, this straight-mount connector is a vital component in any electronic setup. Explore its potential in enhancing your PCB connectivity today.