357-030-558-101

Heilind Number:EDA357-030-558-101
Manufacturer:EDAC
Manufacturer Number:357-030-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in a classic black hue. Engineered for optimal performance, it boasts a high amperage capacity of 5 A, making it suitable for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a single row design featuring 30 copper alloy contact positions, it facilitates seamless communication between circuit boards. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in varied environments. Perfect for PCB interconnections, this connector is a must-have for any electronics enthusiast or professional.