357-030-558-102

Heilind Number:EDA357-030-558-102
Manufacturer:EDAC
Manufacturer Number:357-030-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-102

Detailed Description

Maximize your PCB connectivity with this Card Edge Connector in sleek black. Engineered for high performance, it boasts a 5 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and Copper Alloy contact material, it ensures efficient data transmission. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. With 30 positions and a right-angle mount orientation, it's perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the realm of technology and electronics.