357-030-558-104

Heilind Number:EDA357-030-558-104
Manufacturer:EDAC
Manufacturer Number:357-030-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-104

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and reliable connections. Featuring a single row layout with 30 positions at a pitch of .156 inches, it offers efficient signal transmission. The right angle mount orientation facilitates easy PCB installation, while a wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for board-to-board connections, this connector is a essential component for your electronic projects.