357-030-558-112

Heilind Number:EDA357-030-558-112
Manufacturer:EDAC
Manufacturer Number:357-030-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contacts offer optimal conductivity, while the 30-position layout with a single row configuration allows for efficient data transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Its right-angle mount orientation adds versatility, and an operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.