357-030-558-158

Heilind Number:EDA357-030-558-158
Manufacturer:EDAC
Manufacturer Number:357-030-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-558-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Built for optimal performance, it features a single row design with 30 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable power delivery with a 5A amperage rating. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for efficient and secure electronic assemblies.